Siemens 315A Solid Link for LV HRC Fuses

RS Stock No.: 152-950Brand: SiemensManufacturers Part No.: 3NA3252-4KK01
brand-logo
View all in Solid Links

Technical Document

Specifications

Brand

Siemens

Fuse Type

LV HRC

Current Rating

315A

Height

149mm

Width

60mm

Country of Origin

Greece

Stock information temporarily unavailable.

AED 690.38

AED 690.38 Each (ex VAT)

AED 724.90

AED 724.90 Each (inc. VAT)

Siemens 315A Solid Link for LV HRC Fuses

AED 690.38

AED 690.38 Each (ex VAT)

AED 724.90

AED 724.90 Each (inc. VAT)

Siemens 315A Solid Link for LV HRC Fuses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Fuse Type

LV HRC

Current Rating

315A

Height

149mm

Width

60mm

Country of Origin

Greece