Technical Document
Specifications
Brand
SiemensCurrent Rating
400A
Fuse Size
NH3
Voltage Rating
500V ac
Fuse Standard
IEC 60269
Application Category
gG
Fuse Speed
F
Overall Length
147.6mm
Tag Type
Blade
Body Length
74.9mm
Tag Orientation
Centred
Body Width
57mm
Country of Origin
Greece
AED 654.88
AED 218.295 Each (In a Pack of 3) (ex VAT)
AED 687.62
AED 229.21 Each (In a Pack of 3) (inc. VAT)
3
AED 654.88
AED 218.295 Each (In a Pack of 3) (ex VAT)
AED 687.62
AED 229.21 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
400A
Fuse Size
NH3
Voltage Rating
500V ac
Fuse Standard
IEC 60269
Application Category
gG
Fuse Speed
F
Overall Length
147.6mm
Tag Type
Blade
Body Length
74.9mm
Tag Orientation
Centred
Body Width
57mm
Country of Origin
Greece