Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 100A NH Fuse, NH000, 500V ac

RS Stock No.: 396-102Brand: SiemensManufacturers Part No.: 3NA3830
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

100A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

77.8mm

Tag Type

Blade

Body Length

49.7mm

Tag Orientation

Centred

Body Width

21mm

Series

3NA3

Country of Origin

Greece

Product details

NH Fuse Links, 3NA3 Series, Size 000, Type gG

NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

You may be interested in
Siemens 100A NH Fuse, NH000, 500V ac
AED 35.335Each (In a Pack of 3) (ex VAT)
Stock information temporarily unavailable.

AED 307.65

AED 307.65 1 Pack of 3 (ex VAT)

AED 323.03

AED 323.03 1 Pack of 3 (inc. VAT)

Siemens 100A NH Fuse, NH000, 500V ac

AED 307.65

AED 307.65 1 Pack of 3 (ex VAT)

AED 323.03

AED 323.03 1 Pack of 3 (inc. VAT)

Siemens 100A NH Fuse, NH000, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens 100A NH Fuse, NH000, 500V ac
AED 35.335Each (In a Pack of 3) (ex VAT)

Technical Document

Specifications

Brand

Siemens

Current Rating

100A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

77.8mm

Tag Type

Blade

Body Length

49.7mm

Tag Orientation

Centred

Body Width

21mm

Series

3NA3

Country of Origin

Greece

Product details

NH Fuse Links, 3NA3 Series, Size 000, Type gG

NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

You may be interested in
Siemens 100A NH Fuse, NH000, 500V ac
AED 35.335Each (In a Pack of 3) (ex VAT)