Technical Document
Specifications
Brand
SiemensCurrent Rating
160A
Fuse Size
NH00
Voltage Rating
500V ac
Fuse Standard
CSA 22.2, IEC EN 60269, VDE 0636
Application Category
gG
High Rupture Capacity
Yes
Overall Length
80mm
Tag Type
Blade
Body Length
54mm
Tag Orientation
Centred
Body Width
30mm
Country of Origin
Greece
Product details
NH Fuse Links, 3NA6 Series, Size 00, Type gG
NH fuses with combination sensors
With insulated grip tabs
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1
AED 190.04
AED 63.345 Each (In a Pack of 3) (ex VAT)
AED 199.54
AED 66.512 Each (In a Pack of 3) (inc. VAT)
3
AED 190.04
AED 63.345 Each (In a Pack of 3) (ex VAT)
AED 199.54
AED 66.512 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | AED 63.345 | AED 190.04 |
15 - 72 | AED 60.10 | AED 180.30 |
75 - 147 | AED 59.019 | AED 177.06 |
150 - 297 | AED 57.938 | AED 173.81 |
300+ | AED 57.062 | AED 171.19 |
Technical Document
Specifications
Brand
SiemensCurrent Rating
160A
Fuse Size
NH00
Voltage Rating
500V ac
Fuse Standard
CSA 22.2, IEC EN 60269, VDE 0636
Application Category
gG
High Rupture Capacity
Yes
Overall Length
80mm
Tag Type
Blade
Body Length
54mm
Tag Orientation
Centred
Body Width
30mm
Country of Origin
Greece
Product details
NH Fuse Links, 3NA6 Series, Size 00, Type gG
NH fuses with combination sensors
With insulated grip tabs
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1