Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 1kA size NH3 Square Body Flush End Contacts Fuse, aR, 1kV

RS Stock No.: 210-6953Brand: SiemensManufacturers Part No.: 3NC3341-6U
brand-logo
View all in Square Body Fuses

Technical Document

Specifications

Brand

Siemens

Fuse Standard

DIN EN 60269-1

Fuse Size

NH3

Current Rating

1kA

Voltage Rating

1kV

Application Category

aR

Country of Origin

Greece

Stock information temporarily unavailable.

AED 3,585.80

AED 1,195.268 Each (In a Pack of 3) (ex VAT)

AED 3,765.09

AED 1,255.031 Each (In a Pack of 3) (inc. VAT)

Siemens 1kA size NH3 Square Body Flush End Contacts Fuse, aR, 1kV

AED 3,585.80

AED 1,195.268 Each (In a Pack of 3) (ex VAT)

AED 3,765.09

AED 1,255.031 Each (In a Pack of 3) (inc. VAT)

Siemens 1kA size NH3 Square Body Flush End Contacts Fuse, aR, 1kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Fuse Standard

DIN EN 60269-1

Fuse Size

NH3

Current Rating

1kA

Voltage Rating

1kV

Application Category

aR

Country of Origin

Greece