Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

RS Stock No.: 203-2109Brand: SiemensManufacturers Part No.: 3NP1133-1CA10Distrelec Article No.: 30137935
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

Range

Sentron

Series

3NP1

Mechanical Fuse Size

NH000, NH00

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30137935

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 273.52

AED 273.52 Each (ex VAT)

AED 287.20

AED 287.20 Each (inc. VAT)

Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

AED 273.52

AED 273.52 Each (ex VAT)

AED 287.20

AED 287.20 Each (inc. VAT)

Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

Range

Sentron

Series

3NP1

Mechanical Fuse Size

NH000, NH00

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30137935

Country of Origin

Czech Republic