Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Auxiliary Contact, 1 Contact, 1CO, SENTRON 3NP1

RS Stock No.: 213-1394Brand: SiemensManufacturers Part No.: 3NP1930-1FA00
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

1

Normal State Configuration

1CO

Range

Sentron

Series

3NP1

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 53.71

AED 53.71 Each (ex VAT)

AED 56.40

AED 56.40 Each (inc. VAT)

Siemens Auxiliary Contact, 1 Contact, 1CO, SENTRON 3NP1

AED 53.71

AED 53.71 Each (ex VAT)

AED 56.40

AED 56.40 Each (inc. VAT)

Siemens Auxiliary Contact, 1 Contact, 1CO, SENTRON 3NP1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Contacts

1

Normal State Configuration

1CO

Range

Sentron

Series

3NP1

Country of Origin

Czech Republic