Siemens 100A Rail Mount Fuse Holder for 22 x 58mm Fuse, 3P, 690V

RS Stock No.: 225-5427Brand: SiemensManufacturers Part No.: 3NW7231
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Fuse Size

22 x 58mm

Current Rating

100A

Voltage Rating

690V

Number of Poles

3P

Country of Origin

Slovenia

Stock information temporarily unavailable.

AED 397.58

AED 397.58 Each (ex VAT)

AED 417.46

AED 417.46 Each (inc. VAT)

Siemens 100A Rail Mount Fuse Holder for 22 x 58mm Fuse, 3P, 690V

AED 397.58

AED 397.58 Each (ex VAT)

AED 417.46

AED 417.46 Each (inc. VAT)

Siemens 100A Rail Mount Fuse Holder for 22 x 58mm Fuse, 3P, 690V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Fuse Size

22 x 58mm

Current Rating

100A

Voltage Rating

690V

Number of Poles

3P

Country of Origin

Slovenia