Technical Document
Specifications
Brand
SiemensRange
Sentron
Fuse Size
8 x 32mm
Current Rating
20A
Voltage Rating
400V
Number of Poles
3P
Country of Origin
Slovenia
Stock information temporarily unavailable.
AED 153.37
AED 153.37 Each (ex VAT)
AED 161.04
AED 161.04 Each (inc. VAT)
Siemens 20A Rail Mount Fuse Holder for 8 x 32mm Fuse, 3P, 400V
1
AED 153.37
AED 153.37 Each (ex VAT)
AED 161.04
AED 161.04 Each (inc. VAT)
Siemens 20A Rail Mount Fuse Holder for 8 x 32mm Fuse, 3P, 400V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensRange
Sentron
Fuse Size
8 x 32mm
Current Rating
20A
Voltage Rating
400V
Number of Poles
3P
Country of Origin
Slovenia