Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS DOL Starter, DOL, 690 V ac, 3 Phase, IP20

RS Stock No.: 231-3072Brand: SiemensManufacturers Part No.: 3RA6120-1DP32
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Motor Starter Type

DOL

Voltage Rating

690 V ac

Phase

3

IP Rating

IP20

Number of Poles

3

Motor Starter Functionality

Automatic

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,128.72

AED 2,128.72 Each (ex VAT)

AED 2,235.16

AED 2,235.16 Each (inc. VAT)

Siemens SIRIUS DOL Starter, DOL, 690 V ac, 3 Phase, IP20

AED 2,128.72

AED 2,128.72 Each (ex VAT)

AED 2,235.16

AED 2,235.16 Each (inc. VAT)

Siemens SIRIUS DOL Starter, DOL, 690 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Motor Starter Type

DOL

Voltage Rating

690 V ac

Phase

3

IP Rating

IP20

Number of Poles

3

Motor Starter Functionality

Automatic

Country of Origin

Germany