Siemens SIRIUS 3RA6 Load Feeder, Reversing Starter, 690 V ac, 3 Phase, IP20

RS Stock No.: 231-3075Brand: SiemensManufacturers Part No.: 3RA6250-1CB32
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS 3RA6

Motor Starter Type

Reversing Starter

Voltage Rating

690 V ac

Phase

3

IP Rating

IP20

Number of Poles

3

Motor Starter Functionality

Automatic

Series

3RA62

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,837.64

AED 3,837.64 Each (ex VAT)

AED 4,029.52

AED 4,029.52 Each (inc. VAT)

Siemens SIRIUS 3RA6 Load Feeder, Reversing Starter, 690 V ac, 3 Phase, IP20

AED 3,837.64

AED 3,837.64 Each (ex VAT)

AED 4,029.52

AED 4,029.52 Each (inc. VAT)

Siemens SIRIUS 3RA6 Load Feeder, Reversing Starter, 690 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS 3RA6

Motor Starter Type

Reversing Starter

Voltage Rating

690 V ac

Phase

3

IP Rating

IP20

Number of Poles

3

Motor Starter Functionality

Automatic

Series

3RA62

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more