Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Electronic Overload Relay 1NO, 0.3 → 630 A F.L.C, 630 A Contact Rating, 24 → 220 V, 3P

RS Stock No.: 255-0829Brand: SiemensManufacturers Part No.: 3RB24834AA1
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

0.3 → 630 A

Contact Current Rating

630 A

Pole Configuration

3P

Normal State Configuration

1NO

Control Voltage

24 → 220 V

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,200.64

AED 2,200.64 Each (ex VAT)

AED 2,310.67

AED 2,310.67 Each (inc. VAT)

Siemens Electronic Overload Relay 1NO, 0.3 → 630 A F.L.C, 630 A Contact Rating, 24 → 220 V, 3P

AED 2,200.64

AED 2,200.64 Each (ex VAT)

AED 2,310.67

AED 2,310.67 Each (inc. VAT)

Siemens Electronic Overload Relay 1NO, 0.3 → 630 A F.L.C, 630 A Contact Rating, 24 → 220 V, 3P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

0.3 → 630 A

Contact Current Rating

630 A

Pole Configuration

3P

Normal State Configuration

1NO

Control Voltage

24 → 220 V

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more