Siemens 3RB2956 Series Current Transformer Current Transformer, 20A Input, 20 → 200A, 200 A Output, 1000 V

RS Stock No.: 255-3935Brand: SiemensManufacturers Part No.: 3RB2956-2TH2
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

20 → 200A

Series

3RB2956

Transformer Type

Current Transformer

Supply Voltage

1000 V

Input Current

20A

Output Current

200 A

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,019.20

AED 2,019.20 Each (ex VAT)

AED 2,120.16

AED 2,120.16 Each (inc. VAT)

Siemens 3RB2956 Series Current Transformer Current Transformer, 20A Input, 20 → 200A, 200 A Output, 1000 V

AED 2,019.20

AED 2,019.20 Each (ex VAT)

AED 2,120.16

AED 2,120.16 Each (inc. VAT)

Siemens 3RB2956 Series Current Transformer Current Transformer, 20A Input, 20 → 200A, 200 A Output, 1000 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Ratio

20 → 200A

Series

3RB2956

Transformer Type

Current Transformer

Supply Voltage

1000 V

Input Current

20A

Output Current

200 A

Country of Origin

Germany