Siemens 3RB Overload Relay 1NC/1NO, 20 → 80 A F.L.C, 80 A Contact Rating, 75 kW, 690 V, SIRIUS

RS Stock No.: 225-8847Brand: SiemensManufacturers Part No.: 3RB3036-1WB0
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

20 → 80 A

Contact Current Rating

80 A

Range

SIRIUS

Series

3RB

Power Rating

75 kW

Normal State Configuration

1NC/1NO

Control Voltage

690 V

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 1,077.88

AED 1,077.88 Each (ex VAT)

AED 1,131.77

AED 1,131.77 Each (inc. VAT)

Siemens 3RB Overload Relay 1NC/1NO, 20 → 80 A F.L.C, 80 A Contact Rating, 75 kW, 690 V, SIRIUS

AED 1,077.88

AED 1,077.88 Each (ex VAT)

AED 1,131.77

AED 1,131.77 Each (inc. VAT)

Siemens 3RB Overload Relay 1NC/1NO, 20 → 80 A F.L.C, 80 A Contact Rating, 75 kW, 690 V, SIRIUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

20 → 80 A

Contact Current Rating

80 A

Range

SIRIUS

Series

3RB

Power Rating

75 kW

Normal State Configuration

1NC/1NO

Control Voltage

690 V

Country of Origin

Czech Republic