Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens 3RF2 Series Solid State Relay, 20 A Load, Chassis Mount, 460 V ac Load, 30 Vdc Control

RS Stock No.: 153-253Brand: SiemensManufacturers Part No.: 3RF2120-3AA04
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

20 A

Mounting Type

Chassis Mount

Maximum Load Voltage

460 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

30 Vdc

Minimum Control Voltage

15 V dc

Series

3RF2

Country of Origin

Germany

Stock information temporarily unavailable.

AED 225.67

AED 225.67 Each (ex VAT)

AED 236.95

AED 236.95 Each (inc. VAT)

Siemens 3RF2 Series Solid State Relay, 20 A Load, Chassis Mount, 460 V ac Load, 30 Vdc Control

AED 225.67

AED 225.67 Each (ex VAT)

AED 236.95

AED 236.95 Each (inc. VAT)

Siemens 3RF2 Series Solid State Relay, 20 A Load, Chassis Mount, 460 V ac Load, 30 Vdc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

20 A

Mounting Type

Chassis Mount

Maximum Load Voltage

460 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

30 Vdc

Minimum Control Voltage

15 V dc

Series

3RF2

Country of Origin

Germany