Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3RF2 Series Solid State Relay, 55 A Load, Panel Mount, 600 V Load, 30 V dc Control

RS Stock No.: 612-9006Brand: SiemensManufacturers Part No.: 3RF2255-1AC45
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

55 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V

Minimum Load Voltage

48 V

Maximum Control Voltage

30 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 30 V dc

Minimum Load Current

0.5 A

Range

SIRIUS 3RF

Contact Configuration

3P-NO

Terminal Type

Screw

Output Device

Thyristor

Load Voltage Range

48 → 600V

Maximum Turn On Time

1/2 cycle + 1 ms

Series

3RF2

Dimensions

45 x 47.5 x 95mm

Depth

47.5mm

Height

95mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

3RF22 - Semiconductor Relays

3-phase switching
Zero-cross switching
Screw terminal
Plug-in control terminal
LED display
Compact design, 45mm overall width

Approvals

CE

Zero Voltage Relays

Stock information temporarily unavailable.

AED 1,006.74

AED 1,006.74 Each (ex VAT)

AED 1,057.08

AED 1,057.08 Each (inc. VAT)

Siemens 3RF2 Series Solid State Relay, 55 A Load, Panel Mount, 600 V Load, 30 V dc Control

AED 1,006.74

AED 1,006.74 Each (ex VAT)

AED 1,057.08

AED 1,057.08 Each (inc. VAT)

Siemens 3RF2 Series Solid State Relay, 55 A Load, Panel Mount, 600 V Load, 30 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

55 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V

Minimum Load Voltage

48 V

Maximum Control Voltage

30 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 30 V dc

Minimum Load Current

0.5 A

Range

SIRIUS 3RF

Contact Configuration

3P-NO

Terminal Type

Screw

Output Device

Thyristor

Load Voltage Range

48 → 600V

Maximum Turn On Time

1/2 cycle + 1 ms

Series

3RF2

Dimensions

45 x 47.5 x 95mm

Depth

47.5mm

Height

95mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

3RF22 - Semiconductor Relays

3-phase switching
Zero-cross switching
Screw terminal
Plug-in control terminal
LED display
Compact design, 45mm overall width

Approvals

CE

Zero Voltage Relays