Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3RF2 Series Solid State Relay, 30 A Load, DIN Rail Mount, 460 V Load, 24 V dc Control

RS Stock No.: 467-4829Brand: SiemensManufacturers Part No.: 3RF2330-1AA04Distrelec Article No.: 30423567
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

460 V

Minimum Load Voltage

48 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

15 → 24 V dc

Minimum Load Current

0.5 A

Range

SIRIUS 3RF

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Load Voltage Range

48 → 460V

Maximum Turn On Time

1 (+1/2 cycle) ms

Series

3RF2

Dimensions

45 x 140.5 x 100mm

Depth

140.5mm

Height

100mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

3RF23 Series

Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600Vac
Frequency 50/60Hz
DIN Mountable

Zero Voltage Relays

Stock information temporarily unavailable.

AED 395.27

AED 395.27 Each (ex VAT)

AED 415.03

AED 415.03 Each (inc. VAT)

Siemens 3RF2 Series Solid State Relay, 30 A Load, DIN Rail Mount, 460 V Load, 24 V dc Control

AED 395.27

AED 395.27 Each (ex VAT)

AED 415.03

AED 415.03 Each (inc. VAT)

Siemens 3RF2 Series Solid State Relay, 30 A Load, DIN Rail Mount, 460 V Load, 24 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

460 V

Minimum Load Voltage

48 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

15 → 24 V dc

Minimum Load Current

0.5 A

Range

SIRIUS 3RF

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Load Voltage Range

48 → 460V

Maximum Turn On Time

1 (+1/2 cycle) ms

Series

3RF2

Dimensions

45 x 140.5 x 100mm

Depth

140.5mm

Height

100mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

3RF23 Series

Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600Vac
Frequency 50/60Hz
DIN Mountable

Zero Voltage Relays