Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Auxiliary Contact, 1 Contact, 1NO, Snap-On, Sirius Classic 3RH1

RS Stock No.: 392-8967Brand: SiemensManufacturers Part No.: 3RH1921-1CA10Distrelec Article No.: 13622837
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

Snap-On

Range

Sirius Classic

Series

3RH1

Contact Current Rating

1 A

Terminal Type

Screw

Pole and Throw Configuration

SP

Contact Voltage Rating

690 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-55 → +80 °C

Product details

Auxiliary contactor blocks, screw connection

A range that fits both contactors and relays
Snap-fit auxiliary contactor blocks for auxiliary contactors according to DIN EN 50 005

Stock information temporarily unavailable.

AED 28.46

AED 28.46 Each (ex VAT)

AED 29.88

AED 29.88 Each (inc. VAT)

Siemens Auxiliary Contact, 1 Contact, 1NO, Snap-On, Sirius Classic 3RH1

AED 28.46

AED 28.46 Each (ex VAT)

AED 29.88

AED 29.88 Each (inc. VAT)

Siemens Auxiliary Contact, 1 Contact, 1NO, Snap-On, Sirius Classic 3RH1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

Snap-On

Range

Sirius Classic

Series

3RH1

Contact Current Rating

1 A

Terminal Type

Screw

Pole and Throw Configuration

SP

Contact Voltage Rating

690 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-55 → +80 °C

Product details

Auxiliary contactor blocks, screw connection

A range that fits both contactors and relays
Snap-fit auxiliary contactor blocks for auxiliary contactors according to DIN EN 50 005