Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Auxiliary Contact, 4 Contact, 2NO/2NC, Front Mount

RS Stock No.: 246-4507Brand: SiemensManufacturers Part No.: 3RH1921-1FA22
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

2NO/2NC

Mounting Style

Front Mount

Series

3RH1

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 47.23

AED 47.23 Each (ex VAT)

AED 49.59

AED 49.59 Each (inc. VAT)

Siemens Auxiliary Contact, 4 Contact, 2NO/2NC, Front Mount

AED 47.23

AED 47.23 Each (ex VAT)

AED 49.59

AED 49.59 Each (inc. VAT)

Siemens Auxiliary Contact, 4 Contact, 2NO/2NC, Front Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 47.23
15 - 24AED 44.34
25+AED 42.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

2NO/2NC

Mounting Style

Front Mount

Series

3RH1

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more