Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3RH2 Contactor Relay, 110 V dc Coil, 4-Pole, 10 A, 4NO, 690 V ac

RS Stock No.: 746-0761Brand: SiemensManufacturers Part No.: 3RH2140-1BF40Distrelec Article No.: 30050570
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

110 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Series

3RH2

Range

SIRIUS

Normal State Configuration

4NO

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

57.5mm

Width

45mm

Depth

73mm

Distrelec Product Id

30050570

Country of Origin

Germany

Product details

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Stock information temporarily unavailable.

AED 186.01

AED 186.01 Each (ex VAT)

AED 195.31

AED 195.31 Each (inc. VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 110 V dc Coil, 4-Pole, 10 A, 4NO, 690 V ac

AED 186.01

AED 186.01 Each (ex VAT)

AED 195.31

AED 195.31 Each (inc. VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 110 V dc Coil, 4-Pole, 10 A, 4NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

110 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Series

3RH2

Range

SIRIUS

Normal State Configuration

4NO

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

57.5mm

Width

45mm

Depth

73mm

Distrelec Product Id

30050570

Country of Origin

Germany

Product details

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.