Siemens Auxiliary Contact, 4 Contact, 4NO, Snap-On, Sirius Innovation 3RH2

Technical Document
Specifications
Brand
SiemensNumber of Contacts
4
Normal State Configuration
4NO
Mounting Style
Snap-On
Range
Sirius Innovation
Series
3RH2
Contact Current Rating
6 A dc, 10 A ac
Terminal Type
Screw
Pole and Throw Configuration
4PST
Contact Voltage Rating
250 V dc, 690 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Distrelec Product Id
13623052
Country of Origin
Czech Republic
Product details
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
AED 70.46
AED 70.46 Each (ex VAT)
AED 73.98
AED 73.98 Each (inc. VAT)
1
AED 70.46
AED 70.46 Each (ex VAT)
AED 73.98
AED 73.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Contacts
4
Normal State Configuration
4NO
Mounting Style
Snap-On
Range
Sirius Innovation
Series
3RH2
Contact Current Rating
6 A dc, 10 A ac
Terminal Type
Screw
Pole and Throw Configuration
4PST
Contact Voltage Rating
250 V dc, 690 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Distrelec Product Id
13623052
Country of Origin
Czech Republic
Product details
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.