Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Auxiliary Contact, 4 Contact, 1NC + 3NO, Snap-On, Sirius Innovation 3RH2

RS Stock No.: 746-0799Brand: SiemensManufacturers Part No.: 3RH2911-1GA31Distrelec Article No.: 30057501
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

1NC + 3NO

Mounting Style

Snap-On

Range

Sirius Innovation

Series

3RH2

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage Rating

600 V dc, 690 V ac

Operating Temperature Range

-25 → +60 °C

Distrelec Product Id

30057501

Country of Origin

Czech Republic

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Stock information temporarily unavailable.

AED 70.46

AED 70.46 Each (ex VAT)

AED 73.98

AED 73.98 Each (inc. VAT)

Siemens Auxiliary Contact, 4 Contact, 1NC + 3NO, Snap-On, Sirius Innovation 3RH2

AED 70.46

AED 70.46 Each (ex VAT)

AED 73.98

AED 73.98 Each (inc. VAT)

Siemens Auxiliary Contact, 4 Contact, 1NC + 3NO, Snap-On, Sirius Innovation 3RH2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

1NC + 3NO

Mounting Style

Snap-On

Range

Sirius Innovation

Series

3RH2

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage Rating

600 V dc, 690 V ac

Operating Temperature Range

-25 → +60 °C

Distrelec Product Id

30057501

Country of Origin

Czech Republic

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay