Siemens Auxiliary Contact, 1 Contact, 1NO, Snap-On, Sirius Innovation

RS Stock No.: 706-0901Brand: SiemensManufacturers Part No.: 3RH2911-1HA10
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

Snap-On

Range

Sirius Innovation

Contact Current Rating

6 A dc, 10 A ac

Terminal Type

Screw

Pole and Throw Configuration

SPST

Contact Voltage Rating

250 V dc, 690 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Product details

Aux Contacts & Contactor Accessories

Siemens auxiliary contacts and accessories for the Siemens contactors range.

Stock information temporarily unavailable.

AED 33.23

AED 33.23 Each (ex VAT)

AED 34.89

AED 34.89 Each (inc. VAT)

Siemens Auxiliary Contact, 1 Contact, 1NO, Snap-On, Sirius Innovation

AED 33.23

AED 33.23 Each (ex VAT)

AED 34.89

AED 34.89 Each (inc. VAT)

Siemens Auxiliary Contact, 1 Contact, 1NO, Snap-On, Sirius Innovation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

Snap-On

Range

Sirius Innovation

Contact Current Rating

6 A dc, 10 A ac

Terminal Type

Screw

Pole and Throw Configuration

SPST

Contact Voltage Rating

250 V dc, 690 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Product details

Aux Contacts & Contactor Accessories

Siemens auxiliary contacts and accessories for the Siemens contactors range.