Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, Snap-On, Sirius Innovation 3RH2

RS Stock No.: 706-0905Brand: SiemensManufacturers Part No.: 3RH2911-1HA11Distrelec Article No.: 30124290
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Snap-On

Range

Sirius Innovation

Series

3RH2

Contact Current Rating

6 A dc, 10 A ac

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

250 V dc, 690 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Distrelec Product Id

30124290

Country of Origin

Czech Republic

Product details

Aux Contacts & Contactor Accessories

Siemens auxiliary contacts and accessories for the Siemens contactors range.

Stock information temporarily unavailable.

AED 39.00

AED 39.00 Each (ex VAT)

AED 40.95

AED 40.95 Each (inc. VAT)

Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, Snap-On, Sirius Innovation 3RH2

AED 39.00

AED 39.00 Each (ex VAT)

AED 40.95

AED 40.95 Each (inc. VAT)

Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, Snap-On, Sirius Innovation 3RH2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Snap-On

Range

Sirius Innovation

Series

3RH2

Contact Current Rating

6 A dc, 10 A ac

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

250 V dc, 690 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Distrelec Product Id

30124290

Country of Origin

Czech Republic

Product details

Aux Contacts & Contactor Accessories

Siemens auxiliary contacts and accessories for the Siemens contactors range.