Technical Document
Specifications
Brand
SiemensNumber of Contacts
1
Normal State Configuration
1NO
Mounting Style
Snap-On
Range
Sirius Innovation
Series
3RH2
Contact Current Rating
6 A dc, 10 A ac
Terminal Type
Cage Clamp
Pole and Throw Configuration
SPST
Contact Voltage Rating
250 V dc, 690 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Country of Origin
Czech Republic
Product details
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
AED 33.23
AED 33.23 Each (ex VAT)
AED 34.89
AED 34.89 Each (inc. VAT)
1
AED 33.23
AED 33.23 Each (ex VAT)
AED 34.89
AED 34.89 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensNumber of Contacts
1
Normal State Configuration
1NO
Mounting Style
Snap-On
Range
Sirius Innovation
Series
3RH2
Contact Current Rating
6 A dc, 10 A ac
Terminal Type
Cage Clamp
Pole and Throw Configuration
SPST
Contact Voltage Rating
250 V dc, 690 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Country of Origin
Czech Republic
Product details
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.