Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Auxiliary Contact, 2 Contact, 2NC, Side Mount, Sirius Innovation 3RH2

RS Stock No.: 746-0806Brand: SiemensManufacturers Part No.: 3RH2921-1DA02
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

2NC

Mounting Style

Side Mount

Range

Sirius Innovation

Series

3RH2

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

600 V dc, 690 V ac

Operating Temperature Range

-25 → +60 °C

Country of Origin

Romania

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Stock information temporarily unavailable.

AED 63.32

AED 63.32 Each (ex VAT)

AED 66.49

AED 66.49 Each (inc. VAT)

Siemens Auxiliary Contact, 2 Contact, 2NC, Side Mount, Sirius Innovation 3RH2

AED 63.32

AED 63.32 Each (ex VAT)

AED 66.49

AED 66.49 Each (inc. VAT)

Siemens Auxiliary Contact, 2 Contact, 2NC, Side Mount, Sirius Innovation 3RH2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

2NC

Mounting Style

Side Mount

Range

Sirius Innovation

Series

3RH2

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

600 V dc, 690 V ac

Operating Temperature Range

-25 → +60 °C

Country of Origin

Romania

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay