Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount, Sirius Innovation 3RH2

Technical Document
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Side Mount
Range
Sirius Innovation
Series
3RH2
Contact Current Rating
10 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
600 V dc, 690 V ac
Operating Temperature Range
-25 → +60 °C
Distrelec Product Id
30409110
Country of Origin
Romania
Product details
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
AED 62.11
AED 62.11 Each (ex VAT)
AED 65.22
AED 65.22 Each (inc. VAT)
1
AED 62.11
AED 62.11 Each (ex VAT)
AED 65.22
AED 65.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Side Mount
Range
Sirius Innovation
Series
3RH2
Contact Current Rating
10 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
600 V dc, 690 V ac
Operating Temperature Range
-25 → +60 °C
Distrelec Product Id
30409110
Country of Origin
Romania
Product details
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay