Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens RS1-X Motor Starter, Reversing, 0.21 kW, 400 V ac, 3 Phase, IP20

RS Stock No.: 217-6506Brand: SiemensManufacturers Part No.: 3RK1301-0HB00-1AA2
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Power Rating

0.21 kW

Range

RS1-X

Motor Starter Type

Reversing

Voltage Rating

400 V ac

Phase

3

Current Rating

800 mA

IP Rating

IP20

Number of Poles

3P

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 1,905.50

AED 1,905.50 Each (ex VAT)

AED 2,000.78

AED 2,000.78 Each (inc. VAT)

Siemens RS1-X Motor Starter, Reversing, 0.21 kW, 400 V ac, 3 Phase, IP20

AED 1,905.50

AED 1,905.50 Each (ex VAT)

AED 2,000.78

AED 2,000.78 Each (inc. VAT)

Siemens RS1-X Motor Starter, Reversing, 0.21 kW, 400 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Power Rating

0.21 kW

Range

RS1-X

Motor Starter Type

Reversing

Voltage Rating

400 V ac

Phase

3

Current Rating

800 mA

IP Rating

IP20

Number of Poles

3P

Country of Origin

Germany

You may be interested in