Technical Document
Specifications
Brand
SiemensPower Rating
5.5 kW
Range
Simatic
Motor Starter Type
Reversing
Voltage Rating
400 V ac
Current Rating
12 A
IP Rating
IP65
Number of Poles
3P
Motor Starter Functionality
Manual
Country of Origin
Germany
AED 4,298.81
AED 4,298.81 Each (ex VAT)
AED 4,513.75
AED 4,513.75 Each (inc. VAT)
1
AED 4,298.81
AED 4,298.81 Each (ex VAT)
AED 4,513.75
AED 4,513.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
5.5 kW
Range
Simatic
Motor Starter Type
Reversing
Voltage Rating
400 V ac
Current Rating
12 A
IP Rating
IP65
Number of Poles
3P
Motor Starter Functionality
Manual
Country of Origin
Germany