Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC Terminal Shroud, 500 V ac, IP20

RS Stock No.: 184-7098Brand: SiemensManufacturers Part No.: 3RK1908-0AP00-0AP0
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Range

Simatic

Voltage Rating

500 V ac

Current Rating

32 A

IP Rating

IP20

Number of Poles

3P

Overall Length

35.3mm

Overall Width

75mm

Overall Depth

215mm

Mounting Type

DIN Rail

Series

3RK1908

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 640.50

AED 640.50 Each (ex VAT)

AED 672.52

AED 672.52 Each (inc. VAT)

Siemens SIMATIC Terminal Shroud, 500 V ac, IP20

AED 640.50

AED 640.50 Each (ex VAT)

AED 672.52

AED 672.52 Each (inc. VAT)

Siemens SIMATIC Terminal Shroud, 500 V ac, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Range

Simatic

Voltage Rating

500 V ac

Current Rating

32 A

IP Rating

IP20

Number of Poles

3P

Overall Length

35.3mm

Overall Width

75mm

Overall Depth

215mm

Mounting Type

DIN Rail

Series

3RK1908

Country of Origin

Czech Republic