Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens AS-I Series Communication Module for Use with SIMATIC ET 200SP, Analog, Digital, Analogue, Digital

RS Stock No.: 203-2713Brand: SiemensManufacturers Part No.: 3RK7137-6SA00-0BC1Distrelec Article No.: 30424332
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Communication Module

Range

CM AS-i Master ST

Series

AS-i

Input Type

Analog, Digital

Number of Inputs

496

Number of Outputs

496

Output Type

Analogue, Digital

For Use With

SIMATIC ET 200SP

Mounting Type

DIN Rail

Maximum Operating Temperature

+70°C

Dimensions

73.2 x 58 x 20 mm

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

AED 3,178.56

AED 3,178.56 Each (ex VAT)

AED 3,337.49

AED 3,337.49 Each (inc. VAT)

Siemens AS-I Series Communication Module for Use with SIMATIC ET 200SP, Analog, Digital, Analogue, Digital

AED 3,178.56

AED 3,178.56 Each (ex VAT)

AED 3,337.49

AED 3,337.49 Each (inc. VAT)

Siemens AS-I Series Communication Module for Use with SIMATIC ET 200SP, Analog, Digital, Analogue, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

Communication Module

Range

CM AS-i Master ST

Series

AS-i

Input Type

Analog, Digital

Number of Inputs

496

Number of Outputs

496

Output Type

Analogue, Digital

For Use With

SIMATIC ET 200SP

Mounting Type

DIN Rail

Maximum Operating Temperature

+70°C

Dimensions

73.2 x 58 x 20 mm

Country of Origin

Czech Republic

You may be interested in