Technical Document
Specifications
Brand
SiemensPower Rating
0.75 kW
Range
SIRIUS
Overall Length
141.6mm
Overall Width
22.5mm
Overall Depth
100mm
Mounting Type
Snap-On Mount
Series
3RM1
Country of Origin
Germany
Stock information temporarily unavailable.
AED 924.37
AED 924.37 Each (ex VAT)
AED 970.59
AED 970.59 Each (inc. VAT)
Siemens SIRIUS Starter, 0.75 kW, 0.4 → 2 A
1
AED 924.37
AED 924.37 Each (ex VAT)
AED 970.59
AED 970.59 Each (inc. VAT)
Siemens SIRIUS Starter, 0.75 kW, 0.4 → 2 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
0.75 kW
Range
SIRIUS
Overall Length
141.6mm
Overall Width
22.5mm
Overall Depth
100mm
Mounting Type
Snap-On Mount
Series
3RM1
Country of Origin
Germany