Siemens SIRIUS Advanced Motor Starter, 3 kW, 1.6 → 7.0 A

Technical Document
Specifications
Brand
SiemensPower Rating
3 kW
Range
SIRIUS
Overall Length
141.6mm
Overall Width
22.5mm
Overall Depth
100mm
Mounting Type
Chassis Mount, Snap-On Mount
Series
3RM1
Standards Met
ATEX, CCC, CE, CSA, EAC, UL
Distrelec Product Id
30264126
Country of Origin
Germany
Product details
Failsafe D.O.L. Motor Starter
Sirius 3RM1 motor starters are compact 22.5 mm wide devices that combine a various functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and an electronic overload relay for switching induction under normal operating conditions.
Features and Benefits
Failsafe Direct-on-line starters
Overload protection
Fast diagnostics with LED
Test/reset button
Energy efficient
Reduced wiring
Simple connection
Narrow width, 22.5 mm
Type of electrical connection
Screw-type terminals for main and control circuits: 136-5254, 136-5257
Spring-type terminals (push in) for main and control circuits: 136-5255, 136-5258, 136-5260
Screw-type terminals for main circuit, spring-type terminals (push in) for control circuit: 136-5256, 136-5259, 136-5261
Approvals
CCC, CSA, UL, EAC, ATEX.
Standards
IEC/EN 60947-4-2, IEC 61508-1: SIL 3, ISO 13849: PLe.
Siemens SIRIUS 3RM1
AED 1,070.53
AED 1,070.53 Each (ex VAT)
AED 1,124.06
AED 1,124.06 Each (inc. VAT)
1
AED 1,070.53
AED 1,070.53 Each (ex VAT)
AED 1,124.06
AED 1,124.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
3 kW
Range
SIRIUS
Overall Length
141.6mm
Overall Width
22.5mm
Overall Depth
100mm
Mounting Type
Chassis Mount, Snap-On Mount
Series
3RM1
Standards Met
ATEX, CCC, CE, CSA, EAC, UL
Distrelec Product Id
30264126
Country of Origin
Germany
Product details
Failsafe D.O.L. Motor Starter
Sirius 3RM1 motor starters are compact 22.5 mm wide devices that combine a various functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and an electronic overload relay for switching induction under normal operating conditions.
Features and Benefits
Failsafe Direct-on-line starters
Overload protection
Fast diagnostics with LED
Test/reset button
Energy efficient
Reduced wiring
Simple connection
Narrow width, 22.5 mm
Type of electrical connection
Screw-type terminals for main and control circuits: 136-5254, 136-5257
Spring-type terminals (push in) for main and control circuits: 136-5255, 136-5258, 136-5260
Screw-type terminals for main circuit, spring-type terminals (push in) for control circuit: 136-5256, 136-5259, 136-5261
Approvals
CCC, CSA, UL, EAC, ATEX.
Standards
IEC/EN 60947-4-2, IEC 61508-1: SIL 3, ISO 13849: PLe.