Siemens Thermistor motor protection relay Monitoring Relay, SPDT

RS Stock No.: 417-9936Brand: SiemensManufacturers Part No.: 3RN1062-1CW00
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor protection relay

Contact Configuration

SPDT

Temperature Sensing Range

+60 → +180°C

Temperature Sensitivity

Overtemperature, Undertemperature

Height

106mm

Length

91mm

Operating Temperature Range

-25 → +60°C

Minimum Temperature Sensed

+60°C

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

+60°C

Dimensions

91 x 45 x 106mm

Maximum Temperature Sensed

+180°C

Country of Origin

Germany

Product details

3RN10-62

Multi-sensor evaluation relay, able to monitor up to 6 PTC sensors. Over-temperature of any one sensor will cause the output contact (1N/O + 1N/C) to operate

45mm double-module width
Wide 24 to 240Vac supply voltage range

Siemens 3RN1 Thermistor Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,424.32

AED 1,424.32 Each (ex VAT)

AED 1,495.54

AED 1,495.54 Each (inc. VAT)

Siemens Thermistor motor protection relay Monitoring Relay, SPDT

AED 1,424.32

AED 1,424.32 Each (ex VAT)

AED 1,495.54

AED 1,495.54 Each (inc. VAT)

Siemens Thermistor motor protection relay Monitoring Relay, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor protection relay

Contact Configuration

SPDT

Temperature Sensing Range

+60 → +180°C

Temperature Sensitivity

Overtemperature, Undertemperature

Height

106mm

Length

91mm

Operating Temperature Range

-25 → +60°C

Minimum Temperature Sensed

+60°C

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

+60°C

Dimensions

91 x 45 x 106mm

Maximum Temperature Sensed

+180°C

Country of Origin

Germany

Product details

3RN10-62

Multi-sensor evaluation relay, able to monitor up to 6 PTC sensors. Over-temperature of any one sensor will cause the output contact (1N/O + 1N/C) to operate

45mm double-module width
Wide 24 to 240Vac supply voltage range

Siemens 3RN1 Thermistor Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more