Technical Document
Specifications
Brand
SiemensMonitoring Application
Thermistor motor temperature protection
Contact Configuration
DPDT
Voltage Sensitivity
Motor Voltage
Mounting Type
DIN Rail
Series
3RN2
Terminal Type
Spring
Dimensions
91.6 x 22.5 x 100mm
Operating Temperature Range
+60°C
Height
100mm
Minimum Operating Temperature
-25°C
Length
91.6mm
Maximum Operating Temperature
+60°C
Width
22.5mm
Country of Origin
Germany
AED 409.18
AED 409.18 Each (ex VAT)
AED 429.64
AED 429.64 Each (inc. VAT)
1
AED 409.18
AED 409.18 Each (ex VAT)
AED 429.64
AED 429.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMonitoring Application
Thermistor motor temperature protection
Contact Configuration
DPDT
Voltage Sensitivity
Motor Voltage
Mounting Type
DIN Rail
Series
3RN2
Terminal Type
Spring
Dimensions
91.6 x 22.5 x 100mm
Operating Temperature Range
+60°C
Height
100mm
Minimum Operating Temperature
-25°C
Length
91.6mm
Maximum Operating Temperature
+60°C
Width
22.5mm
Country of Origin
Germany