Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 1.5 → 30s, SPDT

RS Stock No.: 746-5110Brand: SiemensManufacturers Part No.: 3RP1505-1AW30
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

1.5 → 30s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

250 V dc, 400V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

83mm

Depth

90mm

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP15 - Multifunction Timer Relay

Multifunction timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.

Multifunction
LED for indicating timing relay on voltage
LED for indicating relay switched
Function selector switch
Time setting range selector switch
22.5mm wide housing and compact design
DIN rail mounting

Stock information temporarily unavailable.

AED 723.99

AED 723.99 Each (ex VAT)

AED 760.19

AED 760.19 Each (inc. VAT)

Siemens DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 1.5 → 30s, SPDT

AED 723.99

AED 723.99 Each (ex VAT)

AED 760.19

AED 760.19 Each (inc. VAT)

Siemens DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 1.5 → 30s, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 723.99
5 - 9AED 687.83
10+AED 658.84

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

1.5 → 30s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

250 V dc, 400V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

83mm

Depth

90mm

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP15 - Multifunction Timer Relay

Multifunction timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.

Multifunction
LED for indicating timing relay on voltage
LED for indicating relay switched
Function selector switch
Time setting range selector switch
22.5mm wide housing and compact design
DIN rail mounting