Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 → 20s, 1-Function, DPST

RS Stock No.: 831-6063Brand: SiemensManufacturers Part No.: 3RP2574-1NW30Distrelec Article No.: 30012841
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

1 → 20s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPST

Time Increment

Seconds

Maximum Current

3A

Maximum Voltage

240V ac/dc

Switch Configuration

DPST

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

12V ac/dc

Length

90mm

Series

3RP25

Maximum Operating Temperature

+60°C

Depth

100mm

Contact Material

AgSnO2

Minimum Operating Temperature

-25°C

Time Delay

250ms

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP25 – Star Delta Timer Relay

SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.

Star delta time relay
LED indicator
Screw-type or spring-loaded terminals
Time range selector switch on the front
DIN rail mounting
Accessories for 3RP25
- Push-in lugs for wall mounting, stock-no. 831-6088
- Sealing cover for 17.5 mm time relays, stock-no. 831-6081
- Sealing cover for 22.5 mm time relays, stock-no. 831-6085

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 387.29

AED 387.29 Each (ex VAT)

AED 406.65

AED 406.65 Each (inc. VAT)

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 → 20s, 1-Function, DPST

AED 387.29

AED 387.29 Each (ex VAT)

AED 406.65

AED 406.65 Each (inc. VAT)

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 → 20s, 1-Function, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

1 → 20s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPST

Time Increment

Seconds

Maximum Current

3A

Maximum Voltage

240V ac/dc

Switch Configuration

DPST

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

12V ac/dc

Length

90mm

Series

3RP25

Maximum Operating Temperature

+60°C

Depth

100mm

Contact Material

AgSnO2

Minimum Operating Temperature

-25°C

Time Delay

250ms

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP25 – Star Delta Timer Relay

SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.

Star delta time relay
LED indicator
Screw-type or spring-loaded terminals
Time range selector switch on the front
DIN rail mounting
Accessories for 3RP25
- Push-in lugs for wall mounting, stock-no. 831-6088
- Sealing cover for 17.5 mm time relays, stock-no. 831-6081
- Sealing cover for 22.5 mm time relays, stock-no. 831-6085

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more