Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3RQ3 Output Coupler Series Relay, Plug In, 110V dc Coil, SPDT

RS Stock No.: 255-0840Brand: SiemensManufacturers Part No.: 3RQ3018-2AN08-0AX0
brand-logo

Technical Document

Specifications

Brand

Siemens

Coil Voltage

110V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Series

SIRIUS 3RQ3 Output Coupler

Maximum Input Voltage

110V dc

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 946.31

AED 189.262 Each (In a Pack of 5) (ex VAT)

AED 993.63

AED 198.725 Each (In a Pack of 5) (inc. VAT)

Siemens SIRIUS 3RQ3 Output Coupler Series Relay, Plug In, 110V dc Coil, SPDT

AED 946.31

AED 189.262 Each (In a Pack of 5) (ex VAT)

AED 993.63

AED 198.725 Each (In a Pack of 5) (inc. VAT)

Siemens SIRIUS 3RQ3 Output Coupler Series Relay, Plug In, 110V dc Coil, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

110V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Series

SIRIUS 3RQ3 Output Coupler

Maximum Input Voltage

110V dc

Country of Origin

Tunisia