Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3RQ3 Series Solid State Relay, 2 A Load, DIN Rail Mount, 30 V Control

RS Stock No.: 275-4067Brand: SiemensManufacturers Part No.: 3RQ30521SM40
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Control Voltage

30 V

Minimum Control Voltage

11 V

Series

SIRIUS 3RQ3

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 1,659.79

AED 331.958 Each (In a Pack of 5) (ex VAT)

AED 1,742.78

AED 348.556 Each (In a Pack of 5) (inc. VAT)

Siemens SIRIUS 3RQ3 Series Solid State Relay, 2 A Load, DIN Rail Mount, 30 V Control

AED 1,659.79

AED 331.958 Each (In a Pack of 5) (ex VAT)

AED 1,742.78

AED 348.556 Each (In a Pack of 5) (inc. VAT)

Siemens SIRIUS 3RQ3 Series Solid State Relay, 2 A Load, DIN Rail Mount, 30 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Control Voltage

30 V

Minimum Control Voltage

11 V

Series

SIRIUS 3RQ3

Country of Origin

Tunisia