Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens SIRIUS 3RQ3 Series Solid State Relay, 2 A Load, DIN Rail Mount, 30 V Control

RS Stock No.: 275-4070Brand: SiemensManufacturers Part No.: 3RQ30522SM50
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Control Voltage

30 V

Minimum Control Voltage

11 V

Series

SIRIUS 3RQ3

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 2,253.12

AED 450.625 Each (In a Pack of 5) (ex VAT)

AED 2,365.78

AED 473.156 Each (In a Pack of 5) (inc. VAT)

Siemens SIRIUS 3RQ3 Series Solid State Relay, 2 A Load, DIN Rail Mount, 30 V Control

AED 2,253.12

AED 450.625 Each (In a Pack of 5) (ex VAT)

AED 2,365.78

AED 473.156 Each (In a Pack of 5) (inc. VAT)

Siemens SIRIUS 3RQ3 Series Solid State Relay, 2 A Load, DIN Rail Mount, 30 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Control Voltage

30 V

Minimum Control Voltage

11 V

Series

SIRIUS 3RQ3

Country of Origin

Tunisia