Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, 24V ac/dc Coil

RS Stock No.: 175-2333Brand: SiemensManufacturers Part No.: 3RQ3118-1AB00
brand-logo

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24V ac/dc

Series

SIRIUS 3RQ3 Output Coupler with Plug-In

Depth

76mm

Length

93mm

Depth

76mm

Input Current

6A

Operating Temperature Range

-25 → +60°C

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 93 x 76mm

Dimensions

6.2 x 93 x 76 mm

Series

3RQ3

Operating Temperature Range

-25 → +60 °C

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 119.44

AED 119.44 Each (ex VAT)

AED 125.41

AED 125.41 Each (inc. VAT)

Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, 24V ac/dc Coil

AED 119.44

AED 119.44 Each (ex VAT)

AED 125.41

AED 125.41 Each (inc. VAT)

Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, 24V ac/dc Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24V ac/dc

Series

SIRIUS 3RQ3 Output Coupler with Plug-In

Depth

76mm

Length

93mm

Depth

76mm

Input Current

6A

Operating Temperature Range

-25 → +60°C

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 93 x 76mm

Dimensions

6.2 x 93 x 76 mm

Series

3RQ3

Operating Temperature Range

-25 → +60 °C

Country of Origin

Tunisia