Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, Snap-On Rail Mount, 24V dc Coil

RS Stock No.: 175-2339Brand: SiemensManufacturers Part No.: 3RQ3118-1AM00
brand-logo

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24V dc

Mounting Type

Snap-On Rail Mount

Series

SIRIUS 3RQ3 Output Coupler with Plug-In

Terminal Type

Screw

Depth

76mm

Height

93mm

Length

93mm

Contact Material

Silver Alloy

Input Current

6A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 93 x 76mm

Operating Temperature Range

-25 → +60°C

Accessory Type

Relay Coupler

Standards Met

CE

Relay Switching Classification

Plug-In Relay

Relay Type

Plug-In Module

Country of Origin

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 103.74

AED 103.74 Each (ex VAT)

AED 108.93

AED 108.93 Each (inc. VAT)

Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, Snap-On Rail Mount, 24V dc Coil

AED 103.74

AED 103.74 Each (ex VAT)

AED 108.93

AED 108.93 Each (inc. VAT)

Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, Snap-On Rail Mount, 24V dc Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24V dc

Mounting Type

Snap-On Rail Mount

Series

SIRIUS 3RQ3 Output Coupler with Plug-In

Terminal Type

Screw

Depth

76mm

Height

93mm

Length

93mm

Contact Material

Silver Alloy

Input Current

6A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 93 x 76mm

Operating Temperature Range

-25 → +60°C

Accessory Type

Relay Coupler

Standards Met

CE

Relay Switching Classification

Plug-In Relay

Relay Type

Plug-In Module

Country of Origin

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more