Siemens VSSC4 Series Signal Conditioner

RS Stock No.: 418-4821Brand: SiemensManufacturers Part No.: 3RS1722-1ET00
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

Siemens

Input Range

0 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-25 → +60°C

Series

VSSC4

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

3RS1720 Passive Interface Converter

Electrical isolation of analogue signals
Converts analogue signals
All ranges fully calibrated
Supply voltage not necessary
Screw terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 804.30

AED 804.30 Each (ex VAT)

AED 844.52

AED 844.52 Each (inc. VAT)

Siemens VSSC4 Series Signal Conditioner

AED 804.30

AED 804.30 Each (ex VAT)

AED 844.52

AED 844.52 Each (inc. VAT)

Siemens VSSC4 Series Signal Conditioner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Input Range

0 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-25 → +60°C

Series

VSSC4

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

3RS1720 Passive Interface Converter

Electrical isolation of analogue signals
Converts analogue signals
All ranges fully calibrated
Supply voltage not necessary
Screw terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in