Siemens 3RS1 Series Interface Relay, DIN Rail Mount, 240V ac/dc Coil, 3PDT, 3-Pole

RS Stock No.: 175-2351Brand: SiemensManufacturers Part No.: 3RS1800-1HP00
brand-logo

Technical Document

Specifications

Brand

Siemens

Coil Voltage

240V ac/dc

Contact Configuration

3PDT

Mounting Type

DIN Rail

Number of Poles

3

Terminal Type

Screw

Depth

91mm

Height

120mm

Length

23mm

Series

3RS1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Special Features

Switching Behavior Monostable

Relay Switching Classification

AC/DC Switching Relay

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 261.24

AED 261.24 Each (ex VAT)

AED 274.30

AED 274.30 Each (inc. VAT)

Siemens 3RS1 Series Interface Relay, DIN Rail Mount, 240V ac/dc Coil, 3PDT, 3-Pole

AED 261.24

AED 261.24 Each (ex VAT)

AED 274.30

AED 274.30 Each (inc. VAT)

Siemens 3RS1 Series Interface Relay, DIN Rail Mount, 240V ac/dc Coil, 3PDT, 3-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 261.24
5 - 9AED 248.17
10+AED 237.72
You may be interested in

Technical Document

Specifications

Brand

Siemens

Coil Voltage

240V ac/dc

Contact Configuration

3PDT

Mounting Type

DIN Rail

Number of Poles

3

Terminal Type

Screw

Depth

91mm

Height

120mm

Length

23mm

Series

3RS1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Special Features

Switching Behavior Monostable

Relay Switching Classification

AC/DC Switching Relay

Country of Origin

Germany

You may be interested in