Technical Document
Specifications
Brand
SiemensCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
500 V ac
Contact Current Rating
80 A
Range
Sirius Classic
Series
3RT1
Power Rating
37 kW
Normal State Configuration
3NO
Terminal Type
Screw
Length
146mm
Width
70mm
Depth
139mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Contactors - 3RT10 Range
Power contactor SIRIUS 3RT1 for switching motors.
The 3RT1 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input). Pre-installed auxiliary switches reduce the complexity of your design. The 3RT1 contactors are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.
They are available in various sizes and in a wide performance range. They can be operated with AC or DC, and some versions have a wide voltage range and a PLC control input. The devices can be connected in the main circuit by means of rails or box terminals. For the auxiliary and control circuit they are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection.
A wide range of accessories is available for these contactors, such as wiring kits that considerably reduce wiring outlay, auxiliary switches or terminal covers.
Simple, efficient and always up to date - SIRIUS modular system.
Features and Benefits
- Various NO/NC models available
- Maximum switching voltage 690V
- Mechanical life 3 x 107 operations
Approvals
UL/CSA
Note
Stock 7515562 - Coils supplied separately
Standards
- IEC947
- VDE0660
- EN60947
AED 1,178.53
AED 1,178.53 Each (ex VAT)
AED 1,237.46
AED 1,237.46 Each (inc. VAT)
1
AED 1,178.53
AED 1,178.53 Each (ex VAT)
AED 1,237.46
AED 1,237.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
500 V ac
Contact Current Rating
80 A
Range
Sirius Classic
Series
3RT1
Power Rating
37 kW
Normal State Configuration
3NO
Terminal Type
Screw
Length
146mm
Width
70mm
Depth
139mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Contactors - 3RT10 Range
Power contactor SIRIUS 3RT1 for switching motors.
The 3RT1 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input). Pre-installed auxiliary switches reduce the complexity of your design. The 3RT1 contactors are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.
They are available in various sizes and in a wide performance range. They can be operated with AC or DC, and some versions have a wide voltage range and a PLC control input. The devices can be connected in the main circuit by means of rails or box terminals. For the auxiliary and control circuit they are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection.
A wide range of accessories is available for these contactors, such as wiring kits that considerably reduce wiring outlay, auxiliary switches or terminal covers.
Simple, efficient and always up to date - SIRIUS modular system.
Features and Benefits
- Various NO/NC models available
- Maximum switching voltage 690V
- Mechanical life 3 x 107 operations
Approvals
UL/CSA
Note
Stock 7515562 - Coils supplied separately
Standards
- IEC947
- VDE0660
- EN60947