Siemens SIRIUS 3RT Size S6, 3RT1 Contactor, 110 V ac Coil, 3-Pole, 150 A, 75 kW, 3NO, 400 V ac

RS Stock No.: 866-5810Brand: SiemensManufacturers Part No.: 3RT1055-6AF36
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

150 A

Range

SIRIUS 3RT

Series

Size S6, 3RT1

Power Rating

75 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Width

120mm

Length

172mm

Depth

170mm

Better World Product (Find out more)

Yes

Better World Claim

Repairable by the end user

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,981.37

AED 2,981.37 Each (ex VAT)

AED 3,130.44

AED 3,130.44 Each (inc. VAT)

Siemens SIRIUS 3RT Size S6, 3RT1 Contactor, 110 V ac Coil, 3-Pole, 150 A, 75 kW, 3NO, 400 V ac

AED 2,981.37

AED 2,981.37 Each (ex VAT)

AED 3,130.44

AED 3,130.44 Each (inc. VAT)

Siemens SIRIUS 3RT Size S6, 3RT1 Contactor, 110 V ac Coil, 3-Pole, 150 A, 75 kW, 3NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

150 A

Range

SIRIUS 3RT

Series

Size S6, 3RT1

Power Rating

75 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Width

120mm

Length

172mm

Depth

170mm

Better World Product (Find out more)

Yes

Better World Claim

Repairable by the end user

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more