Siemens 3RT2 Overload Relay 3NO, 6.1 A F.L.C, 18 A Contact Rating, 0.4 W, 24 Vdc, 3P, SIRIUS

Technical Document
Specifications
Brand
SiemensFLC Motor Rating
6.1 A
Contact Current Rating
18 A
Range
SIRIUS
Pole Configuration
3P
Series
3RT2
Mounting Style
DIN Rail Mount
Power Rating
0.4 W
Normal State Configuration
3NO
Terminal Type
Spring Load
Width
73mm
Number Of Auxiliary Contacts
1
Depth
69.5mm
Length
45mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Operating Temperature Range
-25 → +60 °C
Better World Claim
Low carbon manufacture
Contact Voltage Rating
690 V ac
Control Voltage
24 Vdc
Country of Origin
Germany
Product details
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC
AED 190.78
AED 190.78 Each (ex VAT)
AED 200.32
AED 200.32 Each (inc. VAT)
1
AED 190.78
AED 190.78 Each (ex VAT)
AED 200.32
AED 200.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensFLC Motor Rating
6.1 A
Contact Current Rating
18 A
Range
SIRIUS
Pole Configuration
3P
Series
3RT2
Mounting Style
DIN Rail Mount
Power Rating
0.4 W
Normal State Configuration
3NO
Terminal Type
Spring Load
Width
73mm
Number Of Auxiliary Contacts
1
Depth
69.5mm
Length
45mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Operating Temperature Range
-25 → +60 °C
Better World Claim
Low carbon manufacture
Contact Voltage Rating
690 V ac
Control Voltage
24 Vdc
Country of Origin
Germany
Product details
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC