Technical Document
Specifications
Brand
SiemensCoil Voltage
24 V
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
7 A
Range
SIRIUS
Power Rating
3 kW
Series
3RT2
Normal State Configuration
1 NC
Country of Origin
Germany
You may be interested in
Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 7 A, 3 kW, 3NO, 400 V acBrand: Siemens
AED 197.84Each (ex VAT)
AED 181.96
AED 181.96 Each (ex VAT)
AED 191.06
AED 191.06 Each (inc. VAT)
Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 7 A, 3 kW, 1 NC, 690 V
1
AED 181.96
AED 181.96 Each (ex VAT)
AED 191.06
AED 191.06 Each (inc. VAT)
Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 7 A, 3 kW, 1 NC, 690 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 7 A, 3 kW, 3NO, 400 V acBrand: Siemens
AED 197.84Each (ex VAT)
Technical Document
Specifications
Brand
SiemensCoil Voltage
24 V
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
7 A
Range
SIRIUS
Power Rating
3 kW
Series
3RT2
Normal State Configuration
1 NC
Country of Origin
Germany
You may be interested in
Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 7 A, 3 kW, 3NO, 400 V acBrand: Siemens
AED 197.84Each (ex VAT)


