Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 9 A, 4 kW, 1 NO, 690 V

RS Stock No.: 161-194Brand: SiemensManufacturers Part No.: 3RT2016-4BB41
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

9 A

Range

SIRIUS

Power Rating

4 kW

Series

3RT2

Normal State Configuration

1 NO

Country of Origin

Germany

Stock information temporarily unavailable.

AED 216.50

AED 216.50 Each (ex VAT)

AED 227.32

AED 227.32 Each (inc. VAT)

Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 9 A, 4 kW, 1 NO, 690 V

AED 216.50

AED 216.50 Each (ex VAT)

AED 227.32

AED 227.32 Each (inc. VAT)

Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 9 A, 4 kW, 1 NO, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

9 A

Range

SIRIUS

Power Rating

4 kW

Series

3RT2

Normal State Configuration

1 NO

Country of Origin

Germany