Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 9 A, 4 kW, 1 NC, 690 V

RS Stock No.: 161-193Brand: SiemensManufacturers Part No.: 3RT2016-4BB42
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

9 A

Range

SIRIUS

Power Rating

4 kW

Series

3RT2

Normal State Configuration

1 NC

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 227.32

AED 227.32 Each (ex VAT)

AED 238.69

AED 238.69 Each (inc. VAT)

Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 9 A, 4 kW, 1 NC, 690 V

AED 227.32

AED 227.32 Each (ex VAT)

AED 238.69

AED 238.69 Each (inc. VAT)

Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 9 A, 4 kW, 1 NC, 690 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

9 A

Range

SIRIUS

Power Rating

4 kW

Series

3RT2

Normal State Configuration

1 NC

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more